Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €59.650 |
3+ | €57.680 |
Price for:Each
Minimum: 1
Multiple: 1
€59.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3462
Order Code4158973
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
Compact and portable adaptor that allows you to extract the audio signal from any ARC (Audio Return Channel) enabled HDTV. Ideal for TVs with no dedicated audio output to send audio to an external amplifier, speaker system or headphones.
- Converts the signal to 2 channel stereo stereo and outputs via 2x RCA phono
- 3.5mm Stereo audio output, ideal for headphones or amplifier
- Supports 2.0 PCM, Dolby 5.1 and DTS 5.1
- HDMI 1.3 Compliant
- Compatible with CEC functionality
- Compact aluminium enclosure
- Powered by Micro USB connection (USB lead included)
- Dimensions (HxWxD): 27x70x65mm
Contents
ARC extractor, Micro USB lead and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182