Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.640 |
3+ | €69.760 |
Price for:Each
Minimum: 1
Multiple: 1
€74.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90982
Order Code4161578
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection2x USB, 2x HDMI
Output Connection3x USB, 1x HDMI
SVHCTo Be Advised
Product Overview
- Access 2 HDMI computers from a single display
- Front panel push-button control for easy switching
- USB Sharing port for connecting additional devices
- Supports Full-HD and UXGA 1920x1200 resolutions
- 2 Channel stereo audio and microphone support
- Dolby True HD and DTS HD Master Audio formats
- Compact metal housing with RF shielding
- No software or drivers required to use
- Connections: Console - 1x HDMI, 3x USB A, 2x 3.5mm; Hosts - 2x HDMI, 2x USB B
Contents
Contents: KVM switch, ac adaptor, HDMI/USB cable and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
3x USB, 1x HDMI
Computer Switch Function
Manual
Input Connection
2x USB, 2x HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.965