Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.470 |
3+ | €24.820 |
Price for:Each
Minimum: 1
Multiple: 1
€26.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90986
Order Code2778165
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered with Optional Adaptor
Product Range-
SVHCTo Be Advised
Product Overview
The PSG90986 is a simple and effective hub that adds for additional USB ports to your computer or laptop. Supporting USB 3.0 transfer speeds up to 5Gb/s, the hub comes complete with an optional power supply for demanding peripherals.
- Instantly add four USB 3.0 ports to your computer
- SuperSpeed USB 3.0 data speeds up to 5Gb/s
- Backwards compatible with USB 2.0 devices
- Supports Apple® device charging
- Supports Windows XP/Vista/7/8/10 and Mac OS X
- Dimensions (HxWxD): 16x40x91mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 Month limited warranty *view Terms & Conditions for details
Contents
Hub, AC adaptor and user guide
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered with Optional Adaptor
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3