Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.810 |
5+ | €13.780 |
25+ | €13.060 |
Price for:Each
Minimum: 1
Multiple: 1
€14.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91078
Order Code3410165
Technical Datasheet
Inter Series Connector AMini DisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
SVHCNo SVHC (21-Jan-2025)
Product Overview
Connect an HDTV to a mini DisplayPort 1.2 source
- Fully compliant with DisplayPort 1.2 and HDMI 1.4b
- Supports HDMI resolutions up to 4Kx2K (30Hz)
- Full-HD 10/12-bit deep colour up to 2.25Gbps
- Up to 8 Channel LPCM compressed audio
- Powered by mini DisplayPort source
Contents
Contents: Adaptor only
Technical Specifications
Inter Series Connector A
Mini DisplayPort
Convert From Gender
Plug
Convert To Positions
1Ways
SVHC
No SVHC (21-Jan-2025)
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019