Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.540 |
5+ | €22.750 |
Price for:Each
Minimum: 1
Multiple: 1
€24.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91192
Order Code3402980
Technical Datasheet
Convert FromUSB 3.1 Type C
Convert ToHDMI
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This USB 3.1 Type C to HDMI Adaptor allows you to connect your desktop PC or notebook's USB Type C port to an HDMI enabled monitor or TV.
- Ideal for extending your desktop and running multiple programs simultaneously
- Supports HDMI resolutions up to 4k Ultra-HD @ 30Hz
- 5Gbps bandwidth for computer connection
- Supports display cloning and extension
- USB Video supports primary, extended, mirror and rotated screen modes
- No power supply required; powered by USB
- Connections: USB 3.1 Type C plug, HDMI socket
- Supports Win XP/Vista/7/8.1 and Mac OS 10.7+
Contents
Adaptor, software and user guide
Technical Specifications
Convert From
USB 3.1 Type C
Product Range
-
Convert To
HDMI
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025