Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.950 |
5+ | €12.100 |
Price for:Each
Minimum: 1
Multiple: 1
€12.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91234
Order Code2543471
Technical Datasheet
No. of Ports4Ports
Hub StyleBus, Self Powered
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact 4 port USB 3.0 hub with a USB 3.1 Type-C connector, ideal for adding additional USB peripherals to devices that support USB 3.1 such as the Chromebook Pixel and Macbooks
- Connect up to 4 USB devices simultaneously
- SuperSpeed USB 3.0 transfer speeds up to 5Gbps
- Backwards compatible with USB 2.0 devices
- Total power output of 900mA
- Dimensions (HxWxD): 15x80x40mm
- Operating temperature (Max): 45°C
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: Hub only
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus, Self Powered
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04