Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
3+ | €1.300 |
25+ | €1.200 |
50+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91276
Order Code3400625
Technical Datasheet
Audio Video Connector ADVI-I Plug
Inter Series Connector ADVI
Audio Video Connector BVGA Receptacle
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- DVI-I Plug to VGA socket adaptor
- Gold-plated contacts
- Integrated screw terminals for a secure connection
Technical Specifications
Audio Video Connector A
DVI-I Plug
Audio Video Connector B
VGA Receptacle
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Inter Series Connector A
DVI
Convert From Positions
1Ways
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028