Print Page
Image is for illustrative purposes only. Please refer to product description.
2.126 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
3+ | €1.760 |
25+ | €1.640 |
50+ | €1.540 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91279
Order Code3400626
Technical Datasheet
Inter Series Connector ASCART
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BMini DIN, RCA / Phono x3
Convert To Positions4Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Bi-directional, signal direction controlled by switch
- Gold-plated connectors
- Input/output<bold>:</bold> 1x SCART plug
- Outputs/Inputs<bold>:</bold> 3x phono (composite video and stereo audio), 1x mini-DIN (S-Video)
Technical Specifications
Inter Series Connector A
SCART
Convert From Gender
Plug
Convert To Positions
4Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Mini DIN, RCA / Phono x3
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033