Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.550 |
| 3+ | €2.430 |
| 25+ | €2.250 |
| 50+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91341
Order Code3498203
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
Product Overview
High Speed 4K capable HDMI cable that is ideal for high definition DVD players, TVs and other digital devices.
- HDMI Specification compliant
- Moulded 19-pin plug to plug
- Gold plated connectors and contacts
- Version 2.0
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
0.49ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024