Print Page
Image is for illustrative purposes only. Please refer to product description.
228 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €17.530 |
5+ | €16.050 |
Price for:Each
Minimum: 1
Multiple: 1
€17.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91604
Order Code3409899
Technical Datasheet
Convert FromUSB 3.1 Type C
Convert ToHDMI
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This USB 3.1 Type C to HDMI Adaptor allows you to connect your desktop PC or notebook's USB Type C port to an HDMI enabled monitor or TV.
- Allows connecton to an additional monitor from a USB-C enabled PC or notebook
- Outputs HDMI audio and video and supports resolutions up to 4K Ultra HD (4K x 2K @ 60Hz)
- Supports DisplayPort Alt-mode and HDMI bandwidth up to 18Gb/s
- USB bus powered, no power supply required
- 0.15m Cable length
- Connections: USB 3.1 Type C plug, HDMI socket
- 1 Year manufacturer warranty
Contents
Adaptor and user guide
Technical Specifications
Convert From
USB 3.1 Type C
Product Range
-
Convert To
HDMI
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024