Print Page
Image is for illustrative purposes only. Please refer to product description.
5.171 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.820 |
10+ | €3.360 |
100+ | €2.900 |
500+ | €2.540 |
Price for:Each
Minimum: 1
Multiple: 1
€3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91701
Order Code3215599
Technical Datasheet
Connector Type AHDMI Micro Plug
Connector Type BHDMI Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColourBlack
Product Range-
Product Overview
High speed micro HDMI (type D) to standard HDMI lead that supports 4K video resolutions at 60Hz. Designed to be fully compatible with the new Raspberry Pi 4 model B boards.
- Micro HDMI AM plug to HDMI 2.0 DM plug
- High speed with Ethernet HDMI specification
- Supports video resolutions up to 4K UHD @60Hz
- Compliant with HDMI 2.0
- Gold plated connectors
Contents
HDMI cable only.
Technical Specifications
Connector Type A
HDMI Micro Plug
Cable Length - Metric
1m
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Imperial
3.28ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043