Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91918
Order Code4161066
Product RangePro Signal 5mm Red Flashing LEDs
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
10+ | €2.190 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91918
Order Code4161066
Product RangePro Signal 5mm Red Flashing LEDs
Technical Datasheet
Product RangePro Signal 5mm Red Flashing LEDs
LED ColourRed
Bulb Size5mm
Luminous Intensity500mcd
Blinking Frequency Min-
Blinking Frequency Max1.8Hz
Operating Voltage Min3V
Operating Voltage Max5V
SVHCTo Be Advised
Product Overview
PSG91918 is a 5mm red diffused flashing LED (pack of 5).
- 5V power supply voltage
- Operating temperature range from -30 to 85°C
- 3.5V typical forward voltage at If = 20mA
- 500mcd typical luminous intensity at IF = 20mA
- 625nm typical wavelength at IF= 20mA
- 1.8Hz typical flashing cycle
Technical Specifications
Product Range
Pro Signal 5mm Red Flashing LEDs
Bulb Size
5mm
Blinking Frequency Min
-
Operating Voltage Min
3V
SVHC
To Be Advised
LED Colour
Red
Luminous Intensity
500mcd
Blinking Frequency Max
1.8Hz
Operating Voltage Max
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002