Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91920
Order Code4161068
Product RangePro Signal 10mm Red Flashing LEDs
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.630 |
10+ | €2.910 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€3.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91920
Order Code4161068
Product RangePro Signal 10mm Red Flashing LEDs
Technical Datasheet
Product RangePro Signal 10mm Red Flashing LEDs
LED ColourRed
Bulb Size10mm
Luminous Intensity500mcd
Blinking Frequency Min-
Blinking Frequency Max1.8Hz
Operating Voltage Min3V
Operating Voltage Max5V
SVHCTo Be Advised
Product Overview
The PSG91920 from Pro Signal is a pack of 5 10mm Diffused Flashing Red LEDs.
Technical Specifications
Product Range
Pro Signal 10mm Red Flashing LEDs
Bulb Size
10mm
Blinking Frequency Min
-
Operating Voltage Min
3V
SVHC
To Be Advised
LED Colour
Red
Luminous Intensity
500mcd
Blinking Frequency Max
1.8Hz
Operating Voltage Max
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006