Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoRG58-3
Order Code4159258
Product RangePro Signal - Thin Ethernet Leads
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.650 |
10+ | €5.260 |
Price for:Each
Minimum: 1
Multiple: 1
€5.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRG58-3
Order Code4159258
Product RangePro Signal - Thin Ethernet Leads
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColourBlack
Product RangePro Signal - Thin Ethernet Leads
Product Overview
- Ready made ethernet cable assemblies
- For use in Thin wire ethernet and “CheaperNet” applications
- 50Ω RG58 Cable with BNC plugs
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Imperial
9.8ft
Product Range
Pro Signal - Thin Ethernet Leads
Cable Length - Metric
3m
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138