Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.140 |
10+ | €21.720 |
Price for:Each
Minimum: 1
Multiple: 1
€23.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSB474
Order Code1329901
Technical Datasheet
Computer Switch TypeData
Computer Switch FunctionManual
No. of Ways4
Input ConnectionDB15 Female
Output ConnectionDB15 Female
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SB474 is a 4-way manual Data Switch with HD DB15 female connectors.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Standard connections: 15 way Hi-D female
- All lines connected
Applications
Communications & Networking, Computers & Computer Peripherals
Contents
5 HD15 female, Gold flash on contacts, Blue insulator, 10-set Hex-nut 4.75 x 13mm screw cap 4.75 x 1.5mm, 1 Knob for A B C D switch, 1-set Screw 4 x 12.5mm with pad, 1 main heart 5-15-4, 79x 150mm 26AWG Insulator, 1-set 0.8mm Metal case, 4x screw 3 x 6mm PWB and 4 plasto-visco-elastic body.
Technical Specifications
Computer Switch Type
Data
No. of Ways
4
Output Connection
DB15 Female
SVHC
No SVHC (07-Nov-2024)
Computer Switch Function
Manual
Input Connection
DB15 Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3