Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.370 |
5+ | €17.220 |
10+ | €14.090 |
50+ | €11.920 |
100+ | €11.070 |
250+ | €10.330 |
Price for:Each
Minimum: 1
Multiple: 1
€19.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSPC22882
Order Code2395878
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibres1Fibres
Fibre TypeMultimode
Lead Length - Metric1m
Fibre Diameter62.5µm / 125µm
Product Range-
Product Overview
The SPC22882 is a 1m corning glass ST/ST multimode simplex Fibre Optic Patch Cord suitable for high bandwidth connections at high speeds over medium distances. Cross connections between walls and computers, patch panels and equipment or between two pieces of equipment and features 62.5/125μm core/cladding fibre diameter.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals, Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibres
1Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC22882
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022227