Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-899224
Order Code3291764
Product RangePro Signal Punch Down Patch Panels
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.510 |
| 5+ | €25.220 |
Price for:Each
Minimum: 1
Multiple: 1
€27.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-899224
Order Code3291764
Product RangePro Signal Punch Down Patch Panels
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat5e
Rack U Height1U
Product RangePro Signal Punch Down Patch Panels
SVHCNo SVHC (07-Nov-2024)
Product Overview
24 Port punch down patch panel for Cat 5e connections. Ideal for effective network management with cable management bar and clear labelling.
- Meets TIA/EIA-568-B.2 requirements for Cat 5e performance
- Supports T568 A&B wiring and easy installation
- Dual IDC connectors can accept 22-26AWG solid and stranded UTP cables
- Cable management bar included
Contents
Panel and cable management bar
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
Product Range
Pro Signal Punch Down Patch Panels
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77