Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCELL
Manufacturer Part NoPC1300 CON B10
Order Code4559261
Product RangeProcell Constant
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.600 |
5+ | €29.530 |
10+ | €26.340 |
20+ | €23.770 |
50+ | €23.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€33.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoPC1300 CON B10
Order Code4559261
Product RangeProcell Constant
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
Battery Capacity19.669Ah
External Diameter34.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity10
Weight144g
Battery IEC CodeLR20
Battery NEDA Code13A
Product RangeProcell Constant
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
34.2mm
External Height
61.5mm
Weight
144g
Battery NEDA Code
13A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
D
Battery Capacity
19.669Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Battery IEC Code
LR20
Product Range
Procell Constant
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.377