Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCELL
Manufacturer Part NoPC1604 CON B10
Order Code4559264
Product RangeProcell Constant
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPROCELL
Manufacturer Part NoPC1604 CON B10
Order Code4559264
Product RangeProcell Constant
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity692mAh
External Height48.5mm
Battery TerminalsMiniature Snap Contact
External Width26.5mm
Pack Quantity10
External Depth17.5mm
Weight48.7g
Battery IEC Code6LR61
Battery NEDA Code1604A
Product RangeProcell Constant
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
26.5mm
External Depth
17.5mm
Battery IEC Code
6LR61
Product Range
Procell Constant
Battery Size Code
PP3
Battery Capacity
692mAh
Battery Terminals
Miniature Snap Contact
Pack Quantity
10
Weight
48.7g
Battery NEDA Code
1604A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.481