Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No72-8740
Order Code2787567
Your Part Number
Technical Datasheet
33 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.330 |
Price for:Each
Minimum: 1
Multiple: 1
€44.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No72-8740
Order Code2787567
Technical Datasheet
Capacitance Meter TypeHand Held
Capacitance Meter FunctionsCapacitance
Capacitance Measure Max20000µF
Display Count1999
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance Meter Type
Hand Held
Capacitance Measure Max
20000µF
Product Range
-
Capacitance Meter Functions
Capacitance
Display Count
1999
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567