Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.620 |
Price for:Each
Minimum: 1
Multiple: 1
€10.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoSD-9802
Order Code2988510
Technical Datasheet
Kit Contents31Pcs of Triangle, Tri Wing, Star, Hex, Needle, Torx, Phillips, Slot & Spanner Bits w/Bit Holder
Product Range-
SVHCTo Be Advised
Product Overview
The Proskit 31-Piece Hex Bit Set with Holder is a versatile and comprehensive toolset designed for precision and efficiency in various applications. This set includes a wide range of hex bits, ideal for use in electronics, mechanical tasks, and general repairs. The durable bits are made from high-quality steel, ensuring long-lasting strength and performance. The included holder keeps the bits organised and easily accessible, allowing you to work efficiently without the hassle of searching for the right bit.
- 31-Piece Set: Includes a variety of hex bits for different sizes and applications
- Durable Steel Construction: Built to last with high-quality materials for strength and performance
- Organised Holder: Keeps bits neatly stored and easily accessible for quick use
- Versatile Use: Perfect for electronics, machinery, automotive, and general repairs
- Easy Bit Change: Quick and secure bit swapping for efficiency during work
Technical Specifications
Kit Contents
31Pcs of Triangle, Tri Wing, Star, Hex, Needle, Torx, Phillips, Slot & Spanner Bits w/Bit Holder
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45