Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.210 |
6+ | €72.990 |
12+ | €71.530 |
Price for:Each
Minimum: 1
Multiple: 1
€83.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoTC-311
Order Code1666212
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
External Height190mm
External Width465mm
External Depth335mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
TC-311 is a heavy-duty ABS case with wheels and telescoping handle. It is a black scuff resistant moulded ABS thermoplastic forms the tough shell of this case. It has extruded aluminium rim, drawbolt key locks and strong moulded handle.
- Rotationally moulded heavy-duty polyethylene shell
- Locking telescoping handle extends to 1000mm
Contents
Heavy-duty ABS case with wheels and telescoping handle, Plastic box + Colour label.
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Width
465mm
Product Range
-
External Height
190mm
External Depth
335mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3