Print Page
Image is for illustrative purposes only. Please refer to product description.
406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
10+ | €2.310 |
Price for:Each
Minimum: 1
Multiple: 1
€2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTO ADVANTAGE
Manufacturer Part NoPCB3007-1
Order Code3549297
Technical Datasheet
Convert FromSOT-23
Convert ToDIP
Pitch Spacing0.95mm
Row Pitch1.15mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High quality SMT adaptor that allows SOT-23 IC's to plug directly into a DIP-6 location.
- FR-4 UL94V-0 PCB Consruction
Technical Specifications
Convert From
SOT-23
Pitch Spacing
0.95mm
Product Range
-
Convert To
DIP
Row Pitch
1.15mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796