Print Page
HTMF2805-WHT
3D Printer Filament, 2.85mm Dia, Matte White, HTPLA, 195 to 225 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTOPASTA
Manufacturer Part NoHTMF2805-WHT
Order Code3373969
Product RangeHTMFxxxx Series
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.110 |
Price for:Each
Minimum: 1
Multiple: 1
€43.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoHTMF2805-WHT
Order Code3373969
Product RangeHTMFxxxx Series
Technical Datasheet
Diameter2.85mm
Filament ColourMatte White
Filament MaterialHTPLA
Melting Temperature Min195°C
Melting Temperature Max225°C
Filament Weight500g
Product RangeHTMFxxxx Series
Technical Specifications
Diameter
2.85mm
Filament Material
HTPLA
Melting Temperature Max
225°C
Product Range
HTMFxxxx Series
Filament Colour
Matte White
Melting Temperature Min
195°C
Filament Weight
500g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5