Print Page
PCA12805-BLK
3D Printer Filament, 2.85mm Dia, Black, ABS Alloy, PC, 270 to 290 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTOPASTA
Manufacturer Part NoPCA12805-BLK
Order Code3374059
Product RangePCA1xxxx Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.600 |
Price for:Each
Minimum: 1
Multiple: 1
€38.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoPCA12805-BLK
Order Code3374059
Product RangePCA1xxxx Series
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialABS Alloy, Polycarbonate
Melting Temperature Min270°C
Melting Temperature Max290°C
Filament Weight500g
Product RangePCA1xxxx Series
Technical Specifications
Diameter
2.85mm
Filament Material
ABS Alloy, Polycarbonate
Melting Temperature Max
290°C
Product Range
PCA1xxxx Series
Filament Colour
Black
Melting Temperature Min
270°C
Filament Weight
500g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5