Print Page
SSP12805
3D Printer Filament, 2.85mm Dia, Grey, Stainless Steel Filled, PLA, 195 to 225 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTOPASTA
Manufacturer Part NoSSP12805
Order Code3373996
Product RangeSSPxxxx Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €57.380 |
Price for:Each
Minimum: 1
Multiple: 1
€57.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoSSP12805
Order Code3373996
Product RangeSSPxxxx Series
Technical Datasheet
Diameter2.85mm
Filament ColourGrey
Filament MaterialPLA (Polylactide)
Melting Temperature Min195°C
Melting Temperature Max225°C
Filament Weight500g
Product RangeSSPxxxx Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
225°C
Product Range
SSPxxxx Series
Filament Colour
Grey
Melting Temperature Min
195°C
Filament Weight
500g
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5