Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
10+ | €3.500 |
25+ | €3.350 |
50+ | €3.310 |
100+ | €3.190 |
500+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Pro-Wave now presents a series of mechnoelectrical sensors and detectors produced by advanced piezoelectric polymer film technology. The polymer film of polyvinylidene fluoride (PVF2) exhibits a conspicuous piezoelectric effect and also has high compliance comparing with other piezoelectric crystals or ceramic materials. Because of its superior piezoelectric strain constant (g value), 10-20 times larger than piezoelectric ceramic, it is an ideal sensing material for converting mechanical to electrical energy.
- High Mechno-electrical coefficiency in planar, thickness and hydrostatic modes
- Low mechanical and acoustic impedance
- High resistance to moisture
- Pliant, flexible, tough and lightweight
- Self-generated voltage, non-contact, rustless, free of sparking
Applications
Sensing & Instrumentation
Technical Specifications
Resonant Frequency
80Hz
Operating Temperature Min
-20°C
Product Range
-
Capacitance
1500pF
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318