Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.530 |
| 5+ | €15.910 |
| 10+ | €15.250 |
| 50+ | €15.010 |
| 100+ | €14.590 |
| 250+ | €14.300 |
Price for:Each
Minimum: 1
Multiple: 1
€17.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M165D25 is a ultrasonic atomizing transducer uses a high Q hard type piezoelectric ceramic element and is ideal for atomizing liquids. A very fine mist, having a particle diameter of only a few microns, can be generated. The process also sterilizes water.
- Piezoelectric ceramic element clad with stainless steel for erosion resistance
- Fine and consistent particle size of less than 3mm
- High atomizing efficiency <gt/>400 cc/hour
- Less power consumption
- High stability and durability
- Liquid max depth 45mm
Technical Specifications
Resonant Frequency
1.65MHz
Operating Temperature Min
0°C
Product Range
-
External Diameter
30.5mm
Operating Temperature Max
45°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008