Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 28020 is a Tungsten tipped Saw Blade with high-alloy special steel saw blade fine-100 teeth, alloy holding a high proportion of tungsten, vanadium and molybdenum for an even structure, high hardness and long lifetime, fine-toothed, for very fine cuts in non-ferrous metals (aluminium, brass, copper), also suitable for cutting compound materials like PC cards and sawing wood and plastics, constructed of tungsten, vanadium and molybdenum alloy fine-toothed blade at 100 teeth.
- 10mm Arbour
- Silver colour
- Steel saw blade
- 100 Teeth
Applications
Maintenance & Repair
Technical Specifications
Saw Type
Circular
Blade Diameter
50mm
SVHC
No SVHC (17-Dec-2014)
Blade Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82023100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02