Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28809
Order Code1075613
Technical Datasheet
Abrasive MaterialAluminium Oxide
Disc Diameter-
Abrasive Colour-
Abrasive Grade-
Bore Size1.8mm
Operating Speed Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 28809 is a 50-piece Cutting Disc made of aluminium oxide with reinforcement. It will cut alloyed, standard and stainless steels and NF metals.
- Ø2.35mm Arbor shaft
Applications
Industrial
Technical Specifications
Abrasive Material
Aluminium Oxide
Abrasive Colour
-
Bore Size
1.8mm
Product Range
-
Disc Diameter
-
Abrasive Grade
-
Operating Speed Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000871