Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPROXXON
Manufacturer Part No28982
Order Code1075638
Technical Datasheet
Abrasive Material-
Disc Diameter18mm
Abrasive Colour-
Abrasive Grade5 x 120; 5 x 150
Bore Size3mm
Operating Speed Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Sanding disc for grinding, smoothing and polishing malleable cast iron, grey cast iron, stainless steel, non-ferrous metals, medium wood and low speed for plastics.
- Adhesive sanding discs for easy removal after use
- Suitable for metals, steel, cast iron and wood
- 3.0mm shafts
Contents
5pcs roughness 120, 5pcs roughness 150, 1pc shank.
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
3mm
Product Range
-
Disc Diameter
18mm
Abrasive Grade
5 x 120; 5 x 150
Operating Speed Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01