Product Overview
The IB/E is a 220 to 240V 100W Euro-plug drill/grinder with glass-fibre reinforced polyamide housing, die-cast aluminium head, ideal for mechanics, model builders, jewellers, opticians, artists and electronic enthusiasts, this high-revving, low-noise tool offers a variable electronic speed control. The ground steel spindle runs in a ball-bearing assembly offering maximum radial run out of less than 0.03mm. Perfect for solid tungsten-carbide cutters and PCB-industry drills. The internal motor is quiet and carefully balanced and can be used for everything from drilling, milling, grinding, polishing, cleaning, to cutting, carving and engraving processes.
- 230mm Length
- 20mm Micromot-system collar
- 5000 to 20000RPM Load speed
- EU class-2 Insulation
Applications
Maintenance & Repair
Contents
Drill/Grinder, 6 x Collets with Closure Nut, 34 x Bits and Cutters in plastic case, Polypropylene carry case.
Technical Specifications
240V
-
EU
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Luxembourg
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate