Print Page
Image is for illustrative purposes only. Please refer to product description.
302 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.860 |
3+ | €2.690 |
5+ | €2.510 |
10+ | €2.340 |
20+ | €2.160 |
50+ | €1.970 |
Price for:Each
Minimum: 1
Multiple: 1
€2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoADS02908MR-R
Order Code1192973
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS200mW
Driver TypeMiniature
External Diameter - Metric29mm
Impedance8ohm
Sensitivity (dB)88dB
Power Rating Nom100mW
Resonant Frequency650Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial1.142"
Frequency Response Min650Hz
Frequency Response Max4kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max200mW
External Depth - Metric9.5mm
External Depth - Imperial0.374"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ADS02908MR-R is an Environmentally-friendly Mini Speaker with ABS housing, transparent polyester cone and ferrite magnet. The speaker features 0.2W maximum power rating and generates 88dBA sound pressure at 10cm.
- -20 to +55°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
1.142"
Frequency Response Max
4kHz
Speaker Mounting
Bare Mount
External Depth - Metric
9.5mm
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
200mW
External Diameter - Metric
29mm
Sensitivity (dB)
88dB
Resonant Frequency
650Hz
Speaker Shape
Round
Frequency Response Min
650Hz
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.374"
Technical Docs (1)
Alternatives for ADS02908MR-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008