Print Page
Image is for illustrative purposes only. Please refer to product description.
204 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.500 |
| 5+ | €2.410 |
| 10+ | €2.120 |
| 20+ | €1.980 |
| 40+ | €1.950 |
| 100+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1433-TWT-R
Order Code4411273
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min3VDC
Sound Pressure Level (SPL)80dBA
Resonant Frequency0
Supply Voltage Max18VDC
Operating Current Max7mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 18VDC
Operating Temperature Min70°C
Operating Temperature Max-20°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3VDC
Resonant Frequency
0
Operating Current Max
7mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3VDC to 18VDC
Operating Temperature Max
-20°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
18VDC
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001