Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €2.520 |
Price for:Each
Minimum: 100
Multiple: 100
€252.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2604-TF-LW120-24V
Order Code4413512
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min20VDC
Supply Voltage Max28VDC
Resonant Frequency400Hz
Current Rating35mA
Sound Pressure Level (SPL)82dBA
Drive Circuit-
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range20VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
20VDC
Resonant Frequency
400Hz
Sound Pressure Level (SPL)
82dBA
Capacitance
-
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Supply Voltage Max
28VDC
Current Rating
35mA
Drive Circuit
-
Transducer Mounting
Flanged
IP Rating
-
Operating Voltage Range
20VDC to 28VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012