Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | €17.310 |
Price for:Each
Minimum: 40
Multiple: 40
€692.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-P-SP120-R
Order Code4413605
Technical Datasheet
Transducer FunctionAudio Indicator
Tones0
Supply Voltage Min30V
Sound Pressure Level (SPL)92dBA
Resonant Frequency2.8kHz
Supply Voltage Max120V
Operating Current Max0
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
30V
Resonant Frequency
2.8kHz
Operating Current Max
0
Product Range
-
Tones
0
Sound Pressure Level (SPL)
92dBA
Supply Voltage Max
120V
Sound Level Distance
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04