Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C28-2-R
Order Code1192953
Product RangePUI Audio - Piezo Buzzers
Technical Datasheet
711 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.480 |
| 3+ | €8.970 |
| 5+ | €8.470 |
| 10+ | €7.960 |
| 20+ | €7.550 |
| 50+ | €7.140 |
Price for:Each
Minimum: 1
Multiple: 1
€9.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4328-P-C28-2-R
Order Code1192953
Product RangePUI Audio - Piezo Buzzers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
Supply Voltage Max28V
TonesContinuous
Sound Pressure Level (SPL)97dB
Current Rating8mA
Resonant Frequency2.8kHz
Transducer Mounting-
Product RangePUI Audio - Piezo Buzzers
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AI-4328-P-C28-2-R is a Piezo Buzzer made of ABS housing and Ni plated brass terminal. It features continuous tone/pulse rate.
- 12V Rated voltage
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
28V
Sound Pressure Level (SPL)
97dB
Resonant Frequency
2.8kHz
Product Range
PUI Audio - Piezo Buzzers
Supply Voltage Min
4V
Tones
Continuous
Current Rating
8mA
Transducer Mounting
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043