Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €5.730 |
Price for:Each
Minimum: 1000
Multiple: 1000
€5,730.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR04032MR-5-R
Order Code4413791
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
External Diameter - Metric40mm
Power Rating Nom20mW
Resonant Frequency115Hz
Sound Pressure Level (SPL)120dB
Speaker ShapeRound
External Diameter - Imperial1.58"
Frequency Response Min20Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max30mW
External Depth - Metric7.3mm
External Depth - Imperial0.29"
Technical Specifications
Driver Type
Receiver
External Diameter - Metric
40mm
Resonant Frequency
115Hz
Speaker Shape
Round
Frequency Response Min
20Hz
Product Range
-
Power Rating Max
30mW
External Depth - Imperial
0.29"
Impedance
32ohm
Power Rating Nom
20mW
Sound Pressure Level (SPL)
120dB
External Diameter - Imperial
1.58"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015