Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01506MS-WP-LW100-R
Order Code4411333
Product RangeMobile Series
Technical Datasheet
99 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
5+ | €1.920 |
10+ | €1.730 |
20+ | €1.530 |
40+ | €1.480 |
100+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01506MS-WP-LW100-R
Order Code4411333
Product RangeMobile Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance6ohm
External Width - Metric11mm
Power Rating Nom800mW
Resonant Frequency550Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRectangular
Product Dimensions15mm x 11mm x 3mm
External Width - Imperial0.43"
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max20kHz
IP RatingIP67
Product RangeMobile Series
Speaker MountingSMD
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3mm
External Length - Imperial0.59"
External Depth - Imperial0.11"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
11mm
Resonant Frequency
550Hz
Speaker Shape
Rectangular
External Width - Imperial
0.43"
Frequency Response Min
0Hz
Frequency Response Max
20kHz
Product Range
Mobile Series
Power Rating Max
1W
External Depth - Metric
3mm
External Depth - Imperial
0.11"
Impedance
6ohm
Power Rating Nom
800mW
Sound Pressure Level (SPL)
96dB
Product Dimensions
15mm x 11mm x 3mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
IP67
Speaker Mounting
SMD
External Length - Metric
15mm
External Length - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015