Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.460 |
5+ | €3.140 |
10+ | €2.820 |
20+ | €2.600 |
40+ | €2.450 |
100+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01808AO-SC18-WP-R
Order Code4411346
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric13mm
Power Rating Nom1W
Resonant Frequency420Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeOval
Product Dimensions18mm x 13mm x 2.5mm
External Width - Imperial0.51"
Frequency Range0Hz to 15kHz
Frequency Response Min420Hz
Frequency Response Max15kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingSMD
Power Rating Max1.2W
External Length - Metric18mm
External Depth - Metric2.8mm
External Length - Imperial0.71"
External Depth - Imperial0.11"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
13mm
Resonant Frequency
420Hz
Speaker Shape
Oval
External Width - Imperial
0.51"
Frequency Response Min
420Hz
Temperature Grade
-
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
2.8mm
External Depth - Imperial
0.11"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
96dB
Product Dimensions
18mm x 13mm x 2.5mm
Frequency Range
0Hz to 15kHz
Frequency Response Max
15kHz
IP Rating
IP65
Speaker Mounting
SMD
External Length - Metric
18mm
External Length - Imperial
0.71"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018