Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.790 |
| 5+ | €1.710 |
| 10+ | €1.610 |
| 20+ | €1.580 |
| 40+ | €1.490 |
| 100+ | €1.400 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-R
Order Code4411352
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric20mm
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 3mm
Frequency Response Min350Hz
Frequency Range350Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP65
Product Range-
Speaker MountingBare Mount
Power Rating Max800mW
External Depth - Metric3mm
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
20mm x 3mm
Frequency Range
350Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
800mW
External Depth - Imperial
0.12"
External Diameter - Metric
20mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.79"
Frequency Response Min
350Hz
Frequency Response Max
20kHz
IP Rating
IP65
Speaker Mounting
Bare Mount
External Depth - Metric
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024