Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
3+ | €2.780 |
5+ | €2.620 |
10+ | €2.460 |
20+ | €2.290 |
50+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03608MR-4-R
Order Code4411366
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric36mm
Power Rating Nom800mW
Resonant Frequency450Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeRound
External Diameter - Imperial1.42"
Product Dimensions36mm x 4.3mm
Frequency Response Min450Hz
Frequency Range450Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric4.3mm
External Depth - Imperial0.17"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
36mm
Resonant Frequency
450Hz
Speaker Shape
Round
Product Dimensions
36mm x 4.3mm
Frequency Range
450Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.17"
Impedance
8ohm
Power Rating Nom
800mW
Sound Pressure Level (SPL)
85dBA
External Diameter - Imperial
1.42"
Frequency Response Min
450Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052