Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MR-N50-R
Order Code4412347
Product RangeN50 Mini Speaker Series
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.830 |
3+ | €6.430 |
5+ | €6.020 |
10+ | €5.620 |
20+ | €5.110 |
50+ | €4.600 |
Price for:Each
Minimum: 1
Multiple: 1
€6.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MR-N50-R
Order Code4412347
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric40mm
Power Rating Nom5W
Resonant Frequency150Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 21.5mm
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product RangeN50 Mini Speaker Series
Speaker MountingBare Mount
Power Rating Max6W
External Depth - Metric21.5mm
External Depth - Imperial0.85"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
150Hz
Speaker Shape
Round
Product Dimensions
40mm x 21.5mm
Frequency Range
100Hz to 20kHz
Frequency Response Max
20kHz
Product Range
N50 Mini Speaker Series
Power Rating Max
6W
External Depth - Imperial
0.85"
Impedance
4ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
84dBA
External Diameter - Imperial
1.57"
Frequency Response Min
100Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
21.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0215