Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.860 |
| 5+ | €4.560 |
| 10+ | €4.250 |
| 20+ | €4.060 |
| 40+ | €3.860 |
| 60+ | €3.380 |
Price for:Each
Minimum: 1
Multiple: 1
€4.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PO-2-LW152-WR-R
Order Code4411371
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric28.5mm
Power Rating Nom3W
Resonant Frequency420Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 28.5mm x 11.7mm
External Width - Imperial1.12"
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric11.7mm
External Length - Imperial1.57"
External Depth - Imperial0.46"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
28.5mm
Resonant Frequency
420Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.12"
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
4W
External Depth - Metric
11.7mm
External Depth - Imperial
0.46"
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
82dBA
Product Dimensions
40mm x 28.5mm x 11.7mm
Frequency Response Min
200Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119