Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
3+ | €4.300 |
5+ | €4.010 |
10+ | €3.730 |
20+ | €3.500 |
50+ | €3.260 |
Price for:Each
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PO-2-R
Order Code4411379
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric28.3mm
Resonant Frequency450Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 28.3mm x 16.5mm
External Width - Imperial1.11"
Frequency Range450Hz to 20kHz
Frequency Response Min450Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric40mm
External Depth - Metric12mm
External Length - Imperial1.57"
External Depth - Imperial0.47"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.11"
Frequency Response Min
450Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2W
External Depth - Metric
12mm
External Depth - Imperial
0.47"
Impedance
8ohm
External Width - Metric
28.3mm
Sound Pressure Level (SPL)
84dBA
Product Dimensions
40mm x 28.3mm x 16.5mm
Frequency Range
450Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013