Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.810 |
3+ | €11.110 |
5+ | €10.410 |
10+ | €9.710 |
20+ | €9.320 |
50+ | €8.930 |
Price for:Each
Minimum: 1
Multiple: 1
€11.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04204PR-2
Order Code4460823
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric42.2mm
Impedance4ohm
Power Rating Nom10W
Resonant Frequency160Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial1.66"
Product Dimensions42.2mm x 42.2mm x 24.65mm
Frequency Range90Hz to 20kHz
Frequency Response Min90Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max12W
External Depth - Metric24.65mm
External Depth - Imperial0.97"
Product Overview
AS04204PR-2 is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 10W rated input power
- 12W maximum input power
- 83.5 ±3dB sensitivity at PDRIVE=1.0W, distance=0.5m, f=ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 160Hz ±20% resonant frequency
- 90 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, PU + paper diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 24.65 x 42.2 x 42.2mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
160Hz
Speaker Shape
Round
Product Dimensions
42.2mm x 42.2mm x 24.65mm
Frequency Response Min
90Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
12W
External Depth - Imperial
0.97"
External Diameter - Metric
42.2mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
1.66"
Frequency Range
90Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
24.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001