Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.480 |
3+ | €3.270 |
5+ | €3.050 |
10+ | €2.840 |
20+ | €2.590 |
50+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€3.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04508MR-3-R
Order Code4411383
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric45mm
Power Rating Nom1W
Resonant Frequency450Hz
Sound Pressure Level (SPL)83dBA
Speaker ShapeRound
External Diameter - Imperial1.78"
Product Dimensions45mm x 5mm
Frequency Range450Hz to 6kHz
Frequency Response Min450Hz
Temperature GradeStandard
Frequency Response Max6kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric5mm
External Depth - Imperial0.2"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
45mm
Resonant Frequency
450Hz
Speaker Shape
Round
Product Dimensions
45mm x 5mm
Frequency Response Min
450Hz
Frequency Response Max
6kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.2"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
83dBA
External Diameter - Imperial
1.78"
Frequency Range
450Hz to 6kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009