Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.480 |
| 3+ | €1.420 |
| 5+ | €1.360 |
| 10+ | €1.300 |
| 20+ | €1.230 |
| 50+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2440-TWT-R
Order Code4412349
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max30V
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max1mA
Drive CircuitExternal
Capacitance21000pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
4kHz
Operating Current Max
1mA
Capacitance
21000pF
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032931