Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | €1.460 |
Price for:Each
Minimum: 6000
Multiple: 6000
€8,760.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-4034-TT-R
Order Code4413679
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
Tones-
Sound Pressure Level (SPL)90dBA
Resonant Frequency3.4kHz
Supply Voltage Max0
Operating Current Max10mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
3.4kHz
Operating Current Max
10mA
Product Range
-
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
0
Sound Level Distance
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008