Print Page
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.040 |
| 5+ | €2.870 |
| 10+ | €2.630 |
| 20+ | €2.550 |
| 40+ | €2.470 |
| 100+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€3.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAUM-4537L-HD-R
Order Code4411230
Product RangeHD Series
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityUnidirectional
Frequency Response Min20Hz
Frequency Response Max20kHz
Signal to Noise Ratio (SNR)69dB
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Sensitivity (dB)-37dB
Drain Current Max500µA
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product RangeHD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Unidirectional
Frequency Response Max
20kHz
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Drain Current Max
500µA
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
HD Series
Microphone Type
ECM
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
69dB
Supply Voltage Min
1VDC
Sensitivity (dB)
-37dB
Output Impedance
2.2kohm
Sensor Case / Package
SMD
Output Interface
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001